
30-position, 2-row shrouded header with male pin contacts. Features brass contact material with gold mating finish and gold, tin, lead plating. Straight, right-angle orientation for board-to-board and mezzanine applications, with a 2.54mm pitch and 0.125-inch contact post length. Blue housing and insulation, rated for -65°C to 125°C operating temperature. Designed for straddle mount, edge, and board mounting with solder termination.
TE Connectivity 583580-7 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Insulation Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.78mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.82mm |
| Sealable | No (Without) |
| Series | 1000 Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 583580-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.