
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 583671-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 583671-1 technical specifications.
| Color | Black |
| Depth | 11.12mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.523inch |
| Lead Free | Not Applicable |
| Length | 80.51mm |
| Material | Nylon, Polyester |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583671-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.