
10-position, 2-row card edge connector with a 2.54mm pitch, designed for board-to-board applications. Features a straight, receptacle gender and crimp termination. Rated for 5A contact current and operates within a temperature range of -55°C to 105°C. Housing is black, made of glass insulation, and meets UL94 V-0 flammability rating. Includes mating alignment and connector lock.
TE Connectivity 583718-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 2.1inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, PCB |
| Number of Contacts | 20 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 583718 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 19.05mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583718-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
