
15-position, 2-row, straight header receptacle for board-to-board applications. Features a 2.54mm pitch and 5A contact current rating, designed for 1.78mm card thickness. Constructed with glass insulation and a black housing, this component offers UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. Includes mating alignment and connector lock for secure connections, with crimp termination for wire gauges 16-28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 583718-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 2.6inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 30 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583718-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
