
Signal contact, female, cable mount, straight orientation, crimp termination, designed for 20-28AWG wire. Features bronze contact material with gold plating for enhanced conductivity. Operates within a temperature range of -55°C to 105°C with a maximum current rating of 5A. This RoHS and ELV compliant component is supplied in a strip packaging of 7000 pieces.
TE Connectivity 583853-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583853-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.