The 58425-2 DIE SET from TE Connectivity is a crimp tool with a resistance of 75R. It is part of the Pro-Crimper III series and is packaged individually in bulk. The product is not RoHS compliant and is not applicable for lead-free or ELV requirements. The packaging type is bulk and the primary type is a DIE SET.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 58425-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 58425-2 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | Pro-Crimper III |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 58425-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.