
TE Connectivity 58425-3 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | Pro-Crimper III |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58425-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.