
Manual crimping tool for wire termination. Designed for 10AWG wire gauges. Features a ratcheting mechanism for consistent crimp force. RoHS compliant, but contains lead and is not ELV or radiation hardened.
TE Connectivity 58433-3 technical specifications.
| ELV | Not Applicable |
| Lead Free | Contains Lead |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pro-Crimper III, PIDG, Plasti-Grip |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 58433-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
