
The Pro-Crimper III wire housing crimp die set is a single unit with a resistance of 50 ohms. It is not lead-free or RoHS compliant. The die set is packaged in bulk and is a part of the Pro-Crimper III series. It is not suitable for use in radiation-hardened applications.
TE Connectivity 58436-3 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | Pro-Crimper III |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58436-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
