
Manual crimping tool for AMPLIMITE connectors, designed for 20AWG wire. Features a ratcheting mechanism for consistent crimp force. Part of the Pro-Crimper III series, this hand tool ensures reliable assembly of electrical connections.
TE Connectivity 58448-2 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, AMPLIMITE |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58448-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
