
The Pro-Crimper III die set is packaged in a single unit with an SMB package. It is not applicable for ELV or lead-free applications. The die set is designed for use with the Pro-Crimper III tool. It is not radiation hardened and its compliance with RoHS is unknown.
TE Connectivity 58483-1 technical specifications.
| Package/Case | SMB |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58483-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
