
Manual crimping tool for 16AWG wire. Features black and blue color accents. Lead-free construction. Part of the Pro-Crimper III and Multimate II series.
TE Connectivity 58495-1 technical specifications.
| Color | Black, Blue |
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Multimate II |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58495-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
