
Manual crimper die set for wire/cable gauge 16AWG. Features standard mount and is part of the Pro-Crimper III, Multimate III series. Supplied in tray packaging with a package quantity of 1.
TE Connectivity 58495-2 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Multimate III |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58495-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
