
Manual crimping tool for wire termination. Features a ratcheting mechanism for consistent, reliable crimps. Designed for 16AWG wire gauge. Lead-free construction.
TE Connectivity 58529-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, AMPSEAL |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58529-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
