
Manual ratcheting crimper for wire/cable gauges up to 10AWG. Features a socket mount and is designed for universal MATE-N-LOK series applications. This tool is lead-free and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 58530-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 58530-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Universal MATE-N-LOK |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 58530-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
