
The Pro-Crimper III is a manual crimp tool designed for use with 14AWG wire. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The tool is RoHS compliant and not applicable for lead-free or ELV requirements. It is part of the Pro-Crimper III and Multimate II series.
Sign in to ask questions about the TE Connectivity 58541-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 58541-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pro-Crimper III, Multimate II |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 58541-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
