
Manual crimping tool for wire termination. Designed for 10AWG wire gauges within the Pro-Crimper III and Solistrand series. Features a wire mount for secure application. Supplied as a single unit.
TE Connectivity 58546-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Solistrand |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58546-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
