
The TE Connectivity Pro-Crimper III 25-Contact D-Subminiature I/O Connector features a straight orientation and is packaged in bulk. It has a contact material of bronze with gold plating and is not RoHS compliant. This connector is designed for through hole mount and is rated for use with 10AWG wire or cable.
TE Connectivity 58573-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | No |
| Series | Pro-Crimper III |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 58573-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
