
Manual ratcheting crimper for wire termination. Features a 255mm length for ergonomic handling. Designed for Superseal connectors, part of the Pro-Crimper III series.
TE Connectivity 58583-1 technical specifications.
| ELV | Not Applicable |
| Length | 255mm |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Superseal |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
