
Manual crimping tool for wire termination. Designed for 18AWG wire gauge. Features a Pro-Crimper III, SL-156 series designation. Suitable for wire mounting applications.
TE Connectivity 58614-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, SL-156 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 58614-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
