
Manual crimping tool for wire sizes 26-14 AWG. Features a ratcheting mechanism for consistent, high-quality crimps. Designed for use with Faston terminals. Contains lead and is not RoHS compliant.
TE Connectivity 58628-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Faston |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 58628-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
