
TE CONNECTIVITY / AMP 58630-2 Crimp Tool Die, Tyco 58630-1 PRO-CRIMPER III Hand Tool Assembly
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 58630-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Not Applicable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Faston, Ultra-Fast |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58630-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.