
Hand crimper tool for wire termination, designed for 22-26 AWG wire gauges. Features a side-entry design for efficient application. Compatible with Pro-Crimper III and AMPMODU Mod IV series. Single unit package quantity.
TE Connectivity 58641-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Pro-Crimper III, AMPMODU Mod IV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58641-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
