
Female RF coaxial connector with 75 Ohm impedance, designed for straight termination. Features a zinc body with tin plating and a PTFE dielectric. Rated for 1GHz maximum frequency and 500V, with a temperature range of -65°C to 85°C. Mounts through-hole, panel, or bulkhead with a front-side nut for PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5887046-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 1GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | F Type |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5887046-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
