This SPDT relay has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 277V AC and 30V DC. The coil current is 150mA with a resistance of 40 ohms at 6V DC. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |