
SCSI connector, straight orientation, 14 positions and 14 contacts. Features gold and tin plated bronze contacts with a 3.1mm contact post length. Designed for through-hole mounting with a 2.54mm pitch and vertical PCB mounting orientation. Includes mating connector lock and PCB mount retention. Compliant with RoHS and ELV standards, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5917334-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5917334-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Panel Thickness | 2.01mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating | Copper |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917334-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
