Conn SCSI RCP 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 5917334-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5917334-9 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole, Panel |
| Number of Positions | 100 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | CHAMP .050 II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5917334-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.