
High-density SCSI connector, female, 100 positions, 2 rows, 2.54mm pitch. Features copper alloy contacts with gold and tin plating (0.3um gold). Straight orientation, through-hole termination with a 3.1mm contact post length and 0.12183inch tail length. Black housing, UL94 V-0 flammability rating, RoHS and ELV compliant. Stackable design with a mated stacking height of 8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5917628-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.21615inch |
| Housing Color | Black |
| Mated Stacking Heights | 8mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 8mm |
| Stackable | Yes |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917628-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
