
High-density SCSI connector featuring 60 positions and 60 contacts. This straight, female connector utilizes a 1.27mm pitch with gold and tin plated bronze contacts. Designed for through-hole mounting with a vertical PCB orientation, it offers a 9mm mated stacking height and a 0.354-inch stack height. The black housing is UL94 V-0 rated for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5917629-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.25545inch |
| Housing Color | Black |
| Mated Stacking Heights | 9mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5917629-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
