
High-density SCSI connector featuring 80 positions and 80 contacts. This straight, female connector offers a 1.27mm pitch and a 0.05-inch pitch. Constructed with bronze contacts plated in gold and tin, it boasts a 3um plating thickness. The black housing is UL94 V-0 rated for flammability and is RoHS compliant. Designed for vertical PCB mounting via through-hole termination, it supports stackable configurations with a mated stacking height of 9mm.
TE Connectivity 5917629-3 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.25545inch |
| Housing Color | Black |
| Mated Stacking Heights | 9mm |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917629-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.