
High-density SCSI connector, female, 100 positions, 100 terminals, 2 rows, 0.05-inch pitch, straight orientation, through-hole mounting. Features bronze contacts with gold and tin plating (3um thickness), 3.1mm contact post length, and 0.12183-inch tail length. Black housing, UL94 V-0 flammability rating, RoHS and ELV compliant. Stackable with a 9mm mated stacking height and 0.354-inch stack height.
TE Connectivity 5917629-4 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.25545inch |
| Housing Color | Black |
| Mated Stacking Heights | 9mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917629-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.