
80-position, 2-row female modular connector with a 0.05-inch pitch. Features copper alloy contacts with gold and tin plating, offering 0.3um plating thickness. Designed for vertical PCB mounting with through-hole termination and a straight orientation. This stackable connector supports a 10mm mated stacking height and a 0.394-inch stack height, with a 3.1mm contact post length and 0.12183-inch tail length. Housing color is black, and the component is RoHS and ELV compliant, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5917630-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.29475inch |
| Housing Color | Black |
| Mated Stacking Heights | 10mm |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.3um |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 0.394inch |
| Stackable | Yes |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917630-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
