
60-position, 2-row male plug assembly for telecom and datacom applications. Features copper alloy contacts with gold and tin plating, a 0.05-inch pitch, and 3.1mm contact post length. This straight, vertical-mount connector has a black housing and operates within a -55°C to 85°C temperature range, with a 250V AC maximum voltage rating. Compliant with ELV and RoHS standards, it offers UL94 V-0 flammability rating.
TE Connectivity 5917631-2 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7mm |
| Housing Color | Black |
| Length | 49.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917631-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.