
120-position, 2-row male plug assembly for telecom and datacom applications. Features a 0.05-inch pitch and straight, vertical PCB mounting orientation with through-hole termination. Constructed with a black copper alloy housing and contacts plated with gold and tin, offering a 3.1mm contact post length and 0.3um plating thickness. Operates within a -55°C to 105°C temperature range and supports a maximum voltage rating of 250V AC. Compliant with RoHS and ELV directives, and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 5917631-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5917631-5 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7mm |
| Housing Color | Black |
| Length | 90.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.3um |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917631-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.