
Manual crimping tool for PIDG terminals, designed for wire sizes 22-14 AWG. Features a ratcheting mechanism for consistent and reliable crimps. Durable construction ensures long-term performance in production environments. Weighs 1.3lb for comfortable handling during repetitive tasks.
TE Connectivity 59250 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Weight | 1.3lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 59250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
