Feedback Module Assembly with Grounding Bracket Size 20 FEP Red
TE Connectivity 592855-1 technical specifications.
| Body Material | Epoxy |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Terminal Junction System |
| RoHS | Not CompliantNo |
No datasheet is available for this part.