This 9-position D-Subminiature connector features a copper alloy contact material with nickel and gold plating. It has a male gender and is designed for through-hole mounting with crimp termination. The connector is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |