The 593003-2 is a 15-position D-Subminiature connector with a through hole mount and a copper alloy contact material. It features nickel and gold plating and a crimp termination. The connector is packaged in bulk and is not RoHS compliant. It has 15 contacts and positions.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |