This 25-position D-Subminiature connector features copper alloy contacts with nickel and gold plating, suitable for through hole mounting. The connector is available in bulk packaging and is not RoHS compliant. It is designed for use in applications where high-density connections are required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |