This 37-position D-subminiature connector features copper alloy contacts with nickel and gold plating, suitable for through-hole mounting. It is available in bulk packaging and is not RoHS compliant. The connector has 37 male contacts and is terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |