This D-Subminiature connector features 50 copper alloy contacts with nickel and gold plating, suitable for through hole mounting. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant. The contacts are crimp terminated.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |