
8-position, 2-row right-angle PCB connector with a 2.54mm pitch for signal applications. Features gold-plated bronze contacts rated for 50mA and 30V AC. Constructed with polybutylene material and through-hole termination, this lead-free receptacle operates between -40°C and 85°C.
TE Connectivity 5953398-1 technical specifications.
| Circuit Application | Signal |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 40.5mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 62.5mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 510 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 38.1mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5953398-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
