
8-position, 2-row right-angle PCB connector receptacle designed for signal applications. Features gold-plated bronze contacts with a 50mA current rating and 30V AC voltage rating. Constructed with a black polybutylene housing, it offers a 0.1-inch pitch and 38.1mm row spacing. Operating temperature range is -40°C to 185°C, with a UL94 V-0 flammability rating. Termination is SMD/SMT, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5953438-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 40.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Material | Polybutylene |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Standard, Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 510 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 38.1mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5953438-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
