
8-position, 2-row horizontal receptacle for signal applications. Features 2.54mm pitch, 200mA contact current rating, and gold/tin plated bronze contacts. Panel mount design with IDC termination for ribbon wire/cable. Constructed from UL94 V-0 rated black thermoplastic, offering 30,000 mating cycles and operating temperature range of -10°C to 70°C.
TE Connectivity 5953497-1 technical specifications.
| Circuit Application | Signal |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 68.8mm |
| Durability | 30000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.9mm |
| Housing Color | Black |
| Length | 63.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating (AC) | 30V |
| Width | 15.9mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5953497-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
