Automotive signal and power contact pin for cable mounting, featuring a male gender and a copper alloy contact material. Designed for crimp termination, this component operates within a temperature range of -55°C to 125°C and is sealable. Supplied in tape and reel packaging, it adheres to RoHS compliance.
TE Connectivity 5960-203-04141 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5960-203-04141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
