
Ring tongue terminal featuring copper alloy contacts with tin plating, designed for wire gauges 14-16AWG. Insulated with nylon for a maximum insulation diameter of 0.175 inches, this terminal operates between -55°C and 125°C. It offers insulated wire support and a circular termination with a 6.5mm stud diameter (M6 stud size). Packaged in bulk quantities of 1000, this RoHS compliant component is suitable for free-hanging mounting.
TE Connectivity 596381-000 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.175inch |
| Insulation Material | Nylon |
| Length | 36.576mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Dura-Seal |
| Stud Diameter | 6.5mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.7874mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 596381-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
