
Female MTA-100 series terminal, designed for manual crimping and stripping applications. Features bronze, nylon, and PET construction with a 2.67mm height, 7.11mm length, and 1.02mm width. This RoHS compliant component is suitable for termination mounting.
TE Connectivity 59803-1 technical specifications.
| Package/Case | 100 |
| ELV | Not Applicable |
| Gender | Female |
| Height | 2.67mm |
| Lead Free | Not Applicable |
| Length | 7.11mm |
| Material | Bronze, Nylon, PET |
| Mount | Termination |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 59803-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
