
The AMPLIMITE manual crimp tool is a single-unit device with a length of 68.05mm. It is designed for termination mount applications. The tool is compliant with RoHS regulations, but its compliance with Reach SVHC regulations is unknown. It is not applicable for lead-free or ELV applications and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 59804-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 68.05mm |
| Mount | Termination |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 59804-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
