High Performance Cable 2Conductors 22AWG 3.02mm Tin Plated Copper White 600VAC
TE Connectivity 598161-000 technical specifications.
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.