Ratcheting hydraulic crimping tool for wire termination. Features a 508mm length and mounts directly to wire. Designed for 2AWG wire/cable gauge. RoHS compliant for environmental responsibility. Bulk packaging includes one unit.
Sign in to ask questions about the TE Connectivity 59974-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 59974-1 technical specifications.
| ELV | Not Applicable |
| Length | 508mm |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 59974-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.